
Thomas & Betts TC347A technical specifications.
| Body Material | Nylon |
| Package/Case | 125 |
| Color | Natural |
| Depth | 28.58mm |
| Length | 28.58mm |
| Material | Nylon |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TC347A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
