
Thomas & Betts TC368 technical specifications.
| Color | Natural |
| Height | 6.6mm |
| Length | 2inch |
| Material | Nylon, Polyamide |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TC368 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
