
Thomas & Betts TC375 technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 19.05mm |
| Length | 92.71mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TC375 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.