
Thomas & Betts TC5142 technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 14.3mm |
| Length | 23.41mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Width | 14.3mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TC5142 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
