Thomas & Betts TC5339 technical specifications.
| Color | Natural |
| Length | 12.7mm |
| Material | Nylon |
| Mount | Cable |
| Width | 0.266inch |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts TC5339 to view detailed technical specifications.
No datasheet is available for this part.