Thomas & Betts TC5344 technical specifications.
| Body Material | Polyamide |
| Color | Natural |
| Depth | 19.1mm |
| Length | 19.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bag |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TC5344 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.