
Thomas & Betts TC5344A technical specifications.
| Package/Case | 100 |
| Color | Natural, White |
| Height | 5mm |
| Length | 3m |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Mount | Adhesive |
| Package Quantity | 100 |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TC5344A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.