
Thomas & Betts TC5345A technical specifications.
| Body Material | Nylon |
| Package/Case | 125 |
| Color | Natural |
| Depth | 28.58mm |
| Length | 28.58mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Width | 1.13inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TC5345A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.