
Thomas & Betts TC5347A technical specifications.
| Body Material | Nylon |
| Package/Case | 125 |
| Color | Natural, White |
| Height | 8.7mm |
| Length | 29mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1000 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TC5347A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.