Thomas & Betts TC5350A-TB technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 23.87mm |
| Length | 23.87mm |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Clamp |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TC5350A-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.