
Thomas & Betts TC5355 technical specifications.
| Body Material | Nylon |
| Package/Case | 125 |
| Color | Black |
| Depth | 19.05mm |
| Length | 28.57mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Width | 19mm |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts TC5355 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
