
The TC5357 is a general-purpose connector with a nylon body and black color. It features a screw mount and is available in the 125 series. The operating temperature range is from -40°C to 85°C. The connector has a depth of 19.05mm, length of 28.57mm, and width of 19mm.
Thomas & Betts TC5357 technical specifications.
| Body Material | Nylon |
| Package/Case | 125 |
| Color | Black |
| Depth | 19.05mm |
| Length | 28.57mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TC5357 to view detailed technical specifications.
No datasheet is available for this part.
