
Thomas & Betts TC5828 technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 9.9mm |
| Length | 22.22mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 1000 |
| Reach SVHC Compliant | No |
| Width | 0.38inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TC5828 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
