
Thomas & Betts TC92 technical specifications.
| Height | 14.27mm |
| Length | 15.11mm |
| Reach SVHC Compliant | No |
| Width | 15.11mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TC92 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
