
Thomas & Betts TN18-WJ-XV technical specifications.
| Insulation Material | Nylon |
| Orientation | Straight |
| Package Quantity | 75 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TN18-WJ-XV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
