
Thomas & Betts TNF14-4MB technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Male |
| Orientation | Straight |
| Package Quantity | 50 |
| Weight | 0.3lb |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts TNF14-4MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.