
Thomas & Betts TNF18-250FD technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Orientation | Straight |
| Package Quantity | 50 |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TNF18-250FD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.