Thomas & Betts TNF18-4MB-XV technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Male |
| Insulation Material | Nylon |
| Orientation | Straight |
| Package Quantity | 75 |
| Reach SVHC Compliant | No |
| Terminal Material | Brass |
| Weight | 0.2lb |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TNF18-4MB-XV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.