Thomas & Betts TV10-10F-XV technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Finish | Tin |
| Insulation Material | Vinyl |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 75 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TV10-10F-XV to view detailed technical specifications.
No datasheet is available for this part.