Thomas & Betts TV14-10R-XV technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Orientation | Straight |
| Package Quantity | 75 |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TV14-10R-XV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.