
Thomas & Betts TV14-250MD-XV technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Finish | Tin |
| Gender | Male |
| Material | Vinyl |
| Orientation | Straight |
| Package Quantity | 75 |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TV14-250MD-XV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.