
Thomas & Betts TV14-250PD-XV technical specifications.
| Insulation Color | Blue |
| Insulation Material | Vinyl |
| Mount | Wire |
| Reach SVHC Compliant | No |
| Series | Catamount |
| Terminal Material | Brass |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TV14-250PD-XV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.