
Thomas & Betts TV18-12PT-XV technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Male |
| Insulation Color | Red |
| Insulation Material | Vinyl |
| Length | 22.81mm |
| Orientation | Straight |
| Package Quantity | 75 |
| Pin Diameter | 1.91mm |
| Pin Length | 11.99mm |
| Reach SVHC Compliant | No |
| Series | Catamount |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TV18-12PT-XV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.