Thomas & Betts TV18-14R-L technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TV18-14R-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.