Thomas & Betts TV18-250FD-XV technical specifications.
| Approvals | UL |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Material | Vinyl |
| Orientation | Straight |
| Package Quantity | 75 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TV18-250FD-XV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.