
Thomas & Betts TV18-8LF technical specifications.
| Approvals | UL |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Finish | Tin |
| Insulation Material | Vinyl |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 50 |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts TV18-8LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
