
Thomas & Betts TY-TOTE-23 technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Length | 4inch |
| Material | Polyester, Vinyl |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY-TOTE-23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
