
Thomas & Betts TY125-18 technical specifications.
| Approvals | UL |
| Body Material | Nylon |
| Color | Natural |
| Depth | 2.41mm |
| Length | 135.64mm |
| Material | Polyamide, Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Width | 2.4mm |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY125-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
