Thomas & Betts TY15X2NPG6 technical specifications.
| Color | Grey |
| Height | 2.014inch |
| Length | 6foot |
| Material | PVC, Polyvinylchloride |
| Mount | Slot |
| Width | 1.75inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY15X2NPG6 to view detailed technical specifications.
No datasheet is available for this part.