Thomas & Betts TY1X2WPW6 technical specifications.
| Color | White |
| Depth | 31.75mm |
| Height | 53.34mm |
| Length | 6foot |
| Material | PVC, Polyvinylchloride, Polyvinyl |
| Mount | Slot |
| Width | 1.25inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY1X2WPW6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.