Thomas & Betts TY1X4WPG6 technical specifications.
| Color | Grey |
| Height | 4.317inch |
| Length | 6foot |
| Material | Polyvinylchloride |
| Mount | Slot |
| Width | 1.25inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY1X4WPG6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.