Thomas & Betts TY200-120X technical specifications.
| Package/Case | 100 |
| Color | Black |
| Halogen Free | Halogen Free |
| Length | 219mm |
| Material | Plastic |
| Mount | Cable |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY200-120X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.