Thomas & Betts TY200-120X-100C technical specifications.
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY200-120X-100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.