
Thomas & Betts TY200-18 technical specifications.
| Approvals | UL |
| Body Material | Nylon |
| Package/Case | 100 |
| Color | Beige, Natural |
| Depth | 2.41mm |
| Halogen Free | Halogen Free |
| Length | 196.85mm |
| Material | Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bag |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY200-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
