
Thomas & Betts TY200-40 technical specifications.
| Approvals | UL |
| Body Material | Nylon |
| Package/Case | 100 |
| Color | Beige, Natural |
| Depth | 3.55mm |
| Halogen Free | Halogen Free |
| Length | 203.2mm |
| Material | Polyamide |
| Mount | Cable |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Width | 3.6mm |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY200-40 to view detailed technical specifications.
No datasheet is available for this part.
