
Thomas & Betts TY232MX technical specifications.
| Approvals | UL, CSA |
| Body Material | Polyamide |
| Color | Black |
| Depth | 2.18mm |
| Length | 92.45mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| Width | 0.09inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY232MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
