
Thomas & Betts TY234M technical specifications.
| Approvals | UL, CSA |
| Color | Natural |
| Length | 14inch |
| Material | Nylon |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Width | 0.09inch |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY234M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
