
This nylon cable tie from Thomas & Betts features a black color and measures 14inch in length. It has a cable mount design and is made from polyamide material. The product is approved by UL and CSA for use in various applications.
Thomas & Betts TY234MX technical specifications.
| Approvals | UL, CSA |
| Body Material | Polyamide |
| Color | Black |
| Length | 14inch |
| Material | Nylon |
| Mount | Cable |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Width | 0.09inch |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY234MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
