Thomas & Betts TY23M-4 technical specifications.
| Body Material | Nylon |
| Color | Yellow |
| Depth | 4.78mm |
| Length | 93.65mm |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts TY23M-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.