Thomas & Betts TY244MX technical specifications.
| Approvals | UL, CSA |
| Body Material | Polyamide |
| Color | Black |
| Height | 14.2inch |
| Length | 368mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Width | 0.14inch |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY244MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.