
Thomas & Betts TY24M-2 technical specifications.
| Body Material | Nylon |
| Color | Red |
| Depth | 3.55mm |
| Length | 139.7mm |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY24M-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.