Thomas & Betts TY253MX technical specifications.
| Body Material | Polyamide |
| Color | Black |
| Depth | 4.74mm |
| Length | 290mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Width | 0.19inch |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY253MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.