
Thomas & Betts TY25M-5 technical specifications.
| Color | Green |
| Material | Plastic |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Color | Green |
| Wire/Cable Diameter | 44.45mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY25M-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
