Thomas & Betts TY25X3NPG6 technical specifications.
| Color | Grey |
| Depth | 69.9mm |
| Length | 1828.8mm |
| Material | Polyvinyl |
| Mount | Slot |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts TY25X3NPG6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.