
Thomas & Betts TY272MX technical specifications.
| Approvals | UL, CSA |
| Body Material | Polyamide |
| Package/Case | 120 |
| Color | Natural, Black |
| Depth | 6.85mm |
| Height | 343mm |
| Length | 222mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| Width | 0.27inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY272MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
