
Thomas & Betts TY275M technical specifications.
| Approvals | UL, CSA |
| Body Material | Polyamide |
| Package/Case | 457 |
| Color | Natural |
| Length | 457mm |
| Material | Nylon |
| Mount | Cable |
| Packaging | Bag |
| Width | 0.27inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY275M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.