Thomas & Betts TY277M technical specifications.
| Approvals | UL, CSA |
| Color | Natural |
| Height | 8inch |
| Length | 24.3inch |
| Material | Nylon, Stainless Steel |
| Mount | Cable |
| Width | 0.27inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY277M to view detailed technical specifications.
No datasheet is available for this part.