
This 120-pin nylon cable mount connector is made from polyamide and nylon materials, with a black color and a maximum operating temperature of 85°C. The connector is UL approved and has a minimum operating temperature of -40°C. It is packaged in bulk and is not Reach SVHC compliant, but is RoHS compliant. The connector has a depth of 6.85mm and dimensions of 617mm in length, 203mm in width, and 203mm in height.
Thomas & Betts TY277MX technical specifications.
| Approvals | UL |
| Body Material | Polyamide, Nylon |
| Package/Case | 120 |
| Color | Black |
| Depth | 6.85mm |
| Height | 203mm |
| Length | 617mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 203mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 177.8mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY277MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
