Thomas & Betts TY29MX technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Height | 121mm |
| Length | 762mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Width | 6.86mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY29MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.