Thomas & Betts TY2X2NPW6 technical specifications.
| Color | White |
| Depth | 57.15mm |
| Height | 55.63mm |
| Length | 6foot |
| Material | PVC, Polyvinylchloride, Polyvinyl |
| Mount | Slot |
| Width | 2.25inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY2X2NPW6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.